Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 5.400 |
| 25+ | $ 4.630 |
| 50+ | $ 4.320 |
| 100+ | $ 4.010 |
| 250+ | $ 3.700 |
Informação do produto
Descrição geral do produto
MC-RP001-CLR Raspberry Pi enclosure has a base and cover molded in a smooth finish ABS plastic. The base has side clips that positively locate the Raspberry Pi board into position allowing it to be operated with or without the cover in place giving easy access to the GPIO and JTAG. The base comes with four rubber feet and also features two screw slots to allow the enclosure to be vertically mounted.
- Cover can be easily removed without the need to unplug any cables
- Cover has a tunnel recess to allow viewing of the operation LEDs
- Vented base and cover to allow through air flow
- Clear color enclosure
- Two piece construction, base and cover, molded in a smooth finish ABS plastic
- Base has side clips for locating the Raspberry Pi board
Aplicações
Industrial, Computer Peripherals, Consumer Electronics, Safety
Conteúdo
x1 Raspberry Pi enclosure, 3.93inch x 2.51inch x 1.25inch.
Notas
Ensures proper locating of Raspberry Pi board using in-built side clips.
Especificações Técnicas
Raspberry Pi Development Boards
63.5mm
ABS
Multicomp Pro Raspberry Pi Enclosures
No SVHC (07-Jul-2017)
31.25mm
99.13mm
ABS
Transparent
Documentação técnica (2)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto