| Quantidade | Preço |
|---|---|
| 1+ | $ 3,050.000 |
Informação do produto
Descrição geral do produto
The 072999 is a TorqueMate® PTT-series Torque Meter features built-in tool tests operation. The PTT-2000 PTT torque meter makes ISO 9001 documentation faster and easier. As an advanced torque controlling, monitoring and documentation solution, the torque analyzer enables operators and engineers to ensure product quality, safety and reliability promptly in a variety of manufacturing environments. The portable torque meters are designed for measuring torque, torque calibration, joint testing, auditing or force and load measurement. The failure of a three-cent fastener that isn't properly tightened can lead to catastrophic or latent failures. Using a quality torque tester makes a safer world through accuracy and precision.
- Recommended for all hand screwdrivers, wrenches or power tools\
- Provides EZ-Plug & Play with Mountz torque sensor
- ARCII technology, an instant auto-recognition system of the torque sensor connected to the PTT
- Torque meter operate with torque and force sensors
- Store a total of 5000 data points
- Real time clock for time stamping of readings
- USB interface to download readings to PC
- Real time graph of torque vs. time using associated PC Windows software
- Go/No Go LEDs that illuminate when high or low setting is achieved
Aplicações
Test & Measurement
Especificações Técnicas
-
-
No SVHC (07-Nov-2024)
-
-
Documentação técnica (1)
Produtos associados
8 produtos encontrados
Legislação e Ambiente
RoHS
Certificado de conformidade do produto