| Quantidade | Preço |
|---|---|
| 1+ | $ 57.390 |
Informação do produto
Descrição geral do produto
EVKT-LT-KNOB is an accessory plastic knob equipped with a cylinder magnet. It is designed to fit all TBMA-LT evaluation boards. The MACOM evaluation kit connects the TBMA-LT evaluation boards to a PC, while the MACOM GUI displays rotational motion. The magnet is diametrically magnetized to produce the correct input signal for MPS’s MagAlpha family of sensors. The EVKT-LT-KNOB is designed to work with TBMAxxx-Q-LT-xxx sensor evaluation boards to quickly and easily test MagAlpha sensors under real conditions. Simply choose the desired MagAlpha sensor, then order the sensor's EVKT along with the EVKT-LT-KNOB.
- Magnetic knob for TBMA-LT evaluation boards
- Easy mounting
- Quick evaluation
- End-of-shaft magnet
- 80mT at the sensitive point
- 45° spaced markings
Notas
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Especificações Técnicas
Magnetic Knob
-
TBMA-LT Evaluation Boards
No SVHC (14-Jun-2023)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto