Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 104.040 |
| 5+ | $ 96.300 |
| 10+ | $ 92.430 |
| 25+ | $ 89.040 |
| 50+ | $ 82.750 |
Informação do produto
Descrição geral do produto
The RTV 167 3 OZ is an one-component electronic grade Silicone Sealant that is ready-to-use. It cures to a tough, resilient silicone rubber on exposure to atmospheric moisture at room temperature. This electronic-grade silicone adhesive sealant differs somewhat in physical properties including consistency. The adhesive sealant is recommended for sealing and bonding where high strength would be required. The adhesive sealant will bond to many clean surfaces without the aid of primers. These surfaces normally include many metals, glass, ceramic, silicone rubber and some rigid plastics.
- High strength paste
- Non-corrosive to electronic metals, including copper and brass
- Low odor cure, releasing an alcohol vapor from the sealant surface during cure
- Cure at room temperature
- Excellent electrical insulation properties
- Excellent resistance to moisture, dust, dirt, UV, ozone and chemicals
Aplicações
Defence, Military & Aerospace, Automotive, Consumer Electronics, Industrial
Especificações Técnicas
Silicone
Tube
3fl.oz (US)
-
Electronics
Grey
-
No SVHC (07-Jul-2017)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto