Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 166.140 |
| 5+ | $ 164.550 |
| 10+ | $ 159.810 |
| 25+ | $ 157.430 |
| 50+ | $ 153.480 |
Informação do produto
Descrição geral do produto
The RTV 133 is a black one-component ready-to-use silicone rubber Adhesive Sealant, excellent candidate to consider for use in applications in the electronics, appliance, transportation and other industries where resistance to burning of the finished product is a significant design consideration. On exposure to moisture in the air at room temperature, this adhesive sealant cures to a tough, durable, resilient silicone rubber. It utilizes an atmospheric moisture cure system, which releases an alcohol vapor from the sealant surface during cure. The RTV133 sealant offers generally low odor cure with virtually no unpleasant smell or pungent cure by-products. It is, however, somewhat slower curing both in tack-free time and cure-through time than many atmospheric moisture cure silicone adhesive sealants that give off acetic acid vapors as a cure by-product.
- One-component product
- Thixotropic paste consistency
- Low flammability has an UL rating of V-0 or V-1 using UL-94 test
- Capability to cure at room temperature and ambient humidity conditions
- Self adhesion properties
- Resistance to high temperatures
- Low temperature flexibility
- Excellent weatherability and ozone and chemical resistance
- Excellent electrical insulation properties
- Non-halogen flame retardants
Aplicações
Defence, Military & Aerospace, Consumer Electronics, Industrial
Especificações Técnicas
Silicone
Cartridge
10.1fl.oz (US)
-
Electrical, Industrial
Black
-
To Be Advised
Documentação técnica (3)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto