
| Quantidade | Preço |
|---|---|
| 4160+ | $ 5.850 |
Informação do produto
Descrição geral do produto
The 79107-7019 is a 40-circuit 2-row 2mm pitch Milli-Grid™ Vertical receptacle, with 0.38µm gold selective plating, 3mm tail, gold-plated phosphor bronze contacts and through hole termination. This 791047 series receptacle is made of high temperature thermoplastic, mates with 87758 vertical, through hole, stackable PCB header, 87759 vertical, surface mount, stackable PCB header, 87760 right angle, through hole, stackable PCB header, 87831 vertical, through hole PCB header, 87832 vertical, surface mount PCB, suitable for board-to-board and signal applications. The high-density Milli-Grid™ connector system based on a 2 by 2mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board and cable-to-board applications.
- Early entry system crimp terminals provides longer pin wipe for a more reliable contact
- Centre polarization key prevents mismating
- Locking ramps provides strong retention force to header
- Black colour
- Current rating per contact is 1A
- 125V Voltage rating
- Temperature range from -55 to 105°C
Aplicações
Automotive, Consumer Electronics, Telecommunications
Especificações Técnicas
Board-to-Board
2Rows
40Contacts
Through Hole Mount
Gold Plated Contacts
No SVHC (27-Jun-2024)
2mm
Receptacle
Milli-Grid 79107 Series
Phosphor Bronze
Through Hole Straight
Alternativas para 79107-7019
7 produtos encontrados
Produtos associados
7 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
