Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 15.680 |
| 5+ | $ 13.340 |
| 10+ | $ 11.000 |
| 25+ | $ 10.880 |
Informação do produto
Alternativas para 245130-0605
1 produto encontrado
Descrição geral do produto
Molex's Off-The-Shelf (OTS) Nano-Fit Overmolded Cable Assemblies combine rugged signal connection with a user friendly interface. These connectors with strain relief provide a ruggedized general market connector that is safe and convenient for consumer use while reducing mechanical stress on wires and terminals. The positive latching on housings ensure secure retention and delivers and audible click to provide feedback that the connector is fully mated. They also benefit from fully polarized housings which will prevent accidental mis-mating.
- This Nano-Fit Cable Assembly is fitted with one of the smallest fully-isolated headers on both sides available in the market
- Max Voltage: 250V
- Max Current: 6A
- Contact material: High-Conductivity Copper
Aplicações
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial Automation, Lighting, Power Management, Power Supplies
Especificações Técnicas
Nano-Fit Receptacle to Nano-Fit Receptacle
6Positions
2.5mm
500mm
Nano-Fit OTS 245130 Series
Black
Nano-Fit 6 Position Receptacle
Nano-Fit 6 Position Receptacle
2 Row
19.7"
20AWG
To Be Advised
Documentação técnica (4)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto