Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.710 |
| 50+ | $ 2.590 |
| 125+ | $ 2.480 |
| 250+ | $ 2.350 |
| 625+ | $ 2.260 |
Informação do produto
Descrição geral do produto
Off-the-shelf (OTS) KK2.54 tin discrete cable assemblies facilitate both prototyping and global preproduction. Dual-catilever terminal helps ensure reliable electrical contact and performance with low insertion force. Polarizing header backwalls, polarizing ribs on receptacles and polarizing pegs prevent accidental mismating during assembly. Friction-lock headers and receptacles help ensure secure mating and prevent accidental disengaugement. KK RPC headers offered in high temperature nylon and reflow matte-tin plating allow for 260°C wave and reflow solder processing, Applications include automotive, consumer, data/telecommunications and MedTech.
- 217796 series 2.54mm pitch, single row KK 254-to-KK 254 off-the-shelf (OTS) cable assembly
- Enables highly automated termination processing and accurate PCB placement
- UL file number: E29179, CSA file number: LR19980
- Maximum voltage of 500VAC/(600VDC), maximum current up to 4A
- Maximum durability of 25 cycles
- Nylon housing, brass contact, tin plating
- Operating temperature range from -40 to +105°C
- Mates with KK254 PCB headers 42375, 42377, 42376, 4030, 6373, 6410, 1718 56, 171857
- UL 11028 wire/cable type
- Crimp or compression termination style
Especificações Técnicas
KK 254 Receptacle to KK 254 Receptacle
2.54mm
150mm
KK 254 OTS 217796 Series
Natural
4Positions
1 Row
5.9"
22AWG
No SVHC (04-Feb-2026)
Documentação técnica (3)
Alternativas para 217796-1041
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto