Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.150 |
Informação do produto
Descrição geral do produto
Off-the-shelf stackable linear (SL) positive lock discrete cable assemblies support both prototyping and global production in a wide range of applications. Discrete wire crimp, FFC and IDT termination styles available. Terminal features 2 independent points of contact offers redundant, secondary current paths for long-term electrical performance and reliability. Connector position assurance (CPA) lock ensures wire-to-wire and wire-to-board mating interface will not disengage in high-vibration environments. Target applications include consumer, industrial, automotive, data/computing, commercial vehicle, medical and telecommunications/networking.
- SL female-to-pigtail off-the-shelf (OTS) cable assembly
- Offer several wire-connection options for design flexibility
- Terminal position assurance lock reduces risk of terminal back-out in high vibration environments
- Split-peg PCB header options maintain header position on PCB during solder process
- Positive-lock mating interface (secure retention with receptacles in high-vibration environments)
- Low-profile, stackable housing, vertical and right-angle headers provide design flexibility
- UL file number : E29179, CSA file number : LR19980
- Voltage (maximum) of 600V AC/DC, current (maximum) up to 3A
- Polyester alloy housing, phosphor bronze contact, tin contact area and underplating
- Operating temperature range from -40 to +105°C, durability (max) of 25 cycles
Especificações Técnicas
SL Receptacle to Free End
2.54mm
300mm
SL OTS 216271 Series
Black
4Positions
1 Row
11.8"
22AWG
No SVHC (04-Feb-2026)
Documentação técnica (3)
Alternativas para 216271-1043
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto