
Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 16.660 |
Informação do produto
Descrição geral do produto
MIKROE-6955 is a Flash 15 Click compact add-on board designed for high-capacity non-volatile data storage in systems requiring fast serial flash memory expansion. This board is based on the F35SQA512M, a 512Mb Serial NAND Flash Memory from Lexar Enterprise. The F35SQA512M supports standard SPI, Dual SPI, and Quad SPI communication with clock frequencies up to 133MHz. It features a 64M + 2M byte memory cell array, 2k + 64byte page size, 128k + 4k byte block size, JEDEC manufacturer and device identification, Unique ID, one parameter page, 62 OTP pages, and internal 1-bit ECC logic enabled by default. The board also includes Click Snap support, HOLD and Write Protect functions, and 3.3V logic-level operation. This Click board™ is suitable for data logging, firmware storage, configuration storage, image storage, industrial records, and general-purpose embedded memory expansion.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Especificações Técnicas
Flash 15 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto
