Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.960 |
| 10+ | $ 1.740 |
| 100+ | $ 1.530 |
| 500+ | $ 1.500 |
| 1000+ | $ 1.470 |
| 2500+ | $ 1.440 |
| 5000+ | $ 1.410 |
Informação do produto
Descrição geral do produto
The TC1413NEOA is a CMOS high-speed MOSFET Driver will not latch-up under any conditions within its power and voltage ratings. It is not subject to damage when up to 5V of noise spiking of either polarity occurs on the ground pin. It can accept, without damage or logic upset, up to 500mA of current of either polarity being forced back into their output. All terminals are fully protected against electrostatic discharge (ESD) up to 2kV (HBM) and 400V (MM). As MOSFET driver, the TC1413N can easily charge a 1800pF gate capacitance in 20ns with matched rise and fall times. To ensure the MOSFETs intended state will not be affected even by large transients, low enough impedance in both the ON and OFF states are provided. The leading and trailing edge propagation delay times are also matched to allow driving short-duration inputs with greater accuracy.
- Input withstands negative inputs up to 5V
- High capacitive load drive capability
- Matched delay times
- Low supply current
- 2.7Ω Low output impedance
Aplicações
Power Management
Especificações Técnicas
1Channels
Low Side
8Pins
SOIC
Non-Inverting
3A
16V
85°C
35ns
-
No SVHC (04-Feb-2026)
-
MOSFET
SOIC
Surface Mount
3A
4.5V
-40°C
35ns
-
MSL 1 - Unlimited
Documentação técnica (3)
Alternativas para TC1413NEOA
3 produtos encontrados
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto