| Quantidade | Preço |
|---|---|
| 180+ | $ 6.080 |
| 360+ | $ 5.960 |
| 540+ | $ 5.840 |
| 900+ | $ 5.720 |
| 1800+ | $ 5.590 |
| 4500+ | $ 5.470 |
| 9000+ | $ 5.350 |
| 18000+ | $ 5.230 |
Informação do produto
Descrição geral do produto
The PIC24FJ96GA010-I/PF is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 96kB of addressable program memory size, 8192bytes of data memory size, 85 general-purpose I/O pins and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.
- XLP Technology for Sleep current at low as 20nA
- Brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- Hardware RTCC
- Two comparators
- Local interconnect network (LIN)
- IrDA
- Parallel master port
- Five 16-bit timers
- Two 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
Aplicações
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Especificações Técnicas
PIC24 Family PIC24FJGA Series Microcontrollers
16bit
16 bit
32MHz
100Pins
84I/O's
EUART, I2C, PSP, SPI
EUART, I2C, PSP, SPI
10Bit
3.6V
85°C
PIC24FJ GA
-
No SVHC (04-Feb-2026)
PIC24
16bit
32MHz
96KB
TQFP
TQFP
8KB
16Channels
2V
-40°C
Surface Mount
PIC24
MSL 3 - 168 hours
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto