Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 4.010 |
Informação do produto
Alternativas para PIC18F25K80-I/SP
1 produto encontrado
Descrição geral do produto
The PIC18F25K80-I/SP is a 8-bit Enhanced Flash Microcontroller with ECAN™ and nanoWatt XLP technology. The PIC18F25K80 include low sleep current for low power application, 1.8 to 5.5V operating voltage for building control, elevator control and industrial applications, timers/enhanced compare/capture/PWMs for precision timing control, 12-bit ADC for advance analogue interface and charge time measurement unit for easy capacitive touch user interface. This family combines the traditional advantages of all PIC18 microcontrollers - namely, high computational performance and a rich feature set - with an extremely competitive price point. These features make the PIC18F66K80 family a logical choice for many high-performance applications where price is a primary consideration.
- 20nA Sleep mode (watch webinar)
- 300nA Watch dog timer operation in sleep modes
- Integrated ECAN™ conforming to CAN 2.0B active specification
- 1 MSSP serial ports for SPI or I²C™ communication
- 2 Enhanced USART modules
- Two analogue comparators
- Self programming flash supports 10k erase/write cycles and 20-year retention
- Self-programmable under software control
- Priority levels for interrupts
- 8 x 8 Single-cycle hardware multiplier
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug via two pins
Aplicações
Automotive, Automation & Process Control, Industrial
Avisos
ESD sensitive device, take proper precaution while handling the device.
Especificações Técnicas
PIC18 Family PIC18FxxK80 Series Microcontrollers
64MHz
64MHz
28Pins
DIP
I2C, SPI, USART
4KB
12Bit
PIC18F K8x
5.5V
85°C
AEC-Q100
-
PIC18FxxKxx
PIC18
32KB
DIP
24I/O's
I2C, SPI, USART
8Channels
PIC18
1.8V
-40°C
Through Hole
AEC-Q100
No SVHC (04-Feb-2026)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto