Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 100+ | $ 10.870 |
| 200+ | $ 10.170 |
| 300+ | $ 9.870 |
| 500+ | $ 8.910 |
| 1000+ | $ 8.390 |
| 2500+ | $ 7.380 |
| 5000+ | $ 7.140 |
| 10000+ | $ 6.760 |
Informação do produto
Descrição geral do produto
The PIC16F874-04/P is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 192bytes of data memory size and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- In-Circuit Serial Programming™ (ICSP™)
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Programmable code protection
- Power saving SLEEP mode
- In-circuit debugging via two pins
- 128bytes of EEPROM data memory
- 2x Capture/Compare/PWM (ECCP)
- Two 8-bit digital timers
- One 16-bit digital timers
Aplicações
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Especificações Técnicas
PIC16 Family PIC16F87x Series Microcontrollers
PIC16
7KB
DIP
33I/O's
I2C, PSP, SPI, USART
8Channels
4V
0°C
Through Hole
PIC16F8xx
-
4MHz
4MHz
40Pins
DIP
I2C, PSP, SPI, USART
192Byte
10Bit
5.5V
70°C
PIC16
-
No SVHC (04-Feb-2026)
Documentação técnica (3)
Produtos associados
7 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto