Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.320 |
| 10+ | $ 2.210 |
| 25+ | $ 2.020 |
| 50+ | $ 1.950 |
| 100+ | $ 1.870 |
| 250+ | $ 1.830 |
| 500+ | $ 1.800 |
Informação do produto
Descrição geral do produto
The PIC16F1847-I/P is a 8-bit 18-pin Flash Microcontroller with XLP technology. This family of device contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory. The enhanced mid-range core has a 15-bit program counter capable of addressing a 32k x 14 program memory space. Accessing a location above these boundaries will cause a wrap-around within the implemented memory space. The reset vector is at 0000h and the interrupt vector is at 0004h.
- Enhanced mid-range core with 49 instruction, 16 stack levels
- Flash program memory with self read/write capability
- Integrated capacitive mTouch sensing module
- Data signal modulator module
- MI²C, SPI, EUSART with auto baud
- 2 ECCP and 2 CCP (enhanced/capture compare PWM)
- Comparators with selectable voltage reference
- 12-channel 10-bit ADC with voltage reference
- 25mA Source/sink current I/O
- Four 8-bit timers (TMR0/TMR2/TMR4/TMR6)
- One 16-bit Timer (TMR1)
- Extended watchdog timer (EWDT)
- Enhanced power-on/off-reset
- Brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
- On board in-circuit debug
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Programmable brown-out reset (BOR)
- Extended watchdog timer (WDT)
- Programmable code protection
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- Enhance low-voltage programming
- Power-saving sleep mode
Aplicações
Industrial, Computers & Computer Peripherals, Automotive
Avisos
ESD sensitive device, take proper precaution while handling the device.
Especificações Técnicas
PIC16F18xx
32MHz
32MHz
18Pins
DIP
SPI
1KB
10Bit
1.8V
5.5V
85°C
AEC-Q100
-
PIC16 Family PIC16F18XX Series Microcontrollers
PIC16
14KB
DIP
16I/O's
SPI
12Channels
PIC16
PIC16F18xx
-40°C
Through Hole
AEC-Q100
No SVHC (04-Feb-2026)
Documentação técnica (4)
Alternativas para PIC16F1847-I/P
1 produto encontrado
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto