| Quantidade | Preço |
|---|---|
| 175+ | $ 3.630 |
| 350+ | $ 3.560 |
| 525+ | $ 3.480 |
| 875+ | $ 3.410 |
| 1750+ | $ 3.340 |
| 4375+ | $ 3.270 |
| 8750+ | $ 3.220 |
| 17500+ | $ 3.210 |
Informação do produto
Descrição geral do produto
The PIC16CE625-04/P is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size, 13 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2.5 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Interrupt capability
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Programmable code-protection
- Power saving SLEEP mode
- Brown-out reset (BOR)
- One 16-bit digital timers
- In-Circuit Serial Programming™ (ICSP™)
- 128bytes of EEPROM data memory
Aplicações
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Especificações Técnicas
PIC16 Family PIC16CE62x Series Microcontrollers
PIC16
3.5KB
DIP
13I/O's
-
-
3V
0°C
Through Hole
PIC16C6x
-
4MHz
4MHz
18Pins
DIP
-
128Byte
-
5.5V
70°C
PIC16
-
No SVHC (04-Feb-2026)
Documentação técnica (2)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto