| Quantidade | Preço |
|---|---|
| 135+ | $ 4.990 |
| 270+ | $ 4.890 |
| 405+ | $ 4.790 |
| 675+ | $ 4.690 |
| 1350+ | $ 4.590 |
| 3375+ | $ 4.540 |
| 6750+ | $ 4.530 |
| 13500+ | $ 4.520 |
Informação do produto
Descrição geral do produto
The PIC16C63A-20/SP is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 192bytes of data memory size and 22 general-purpose I/O pins. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2.5 to 6V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Power-on reset (POR)
- Brown-out reset (BOR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Programmable code protection
- Watchdog timer (WDT)
- One 8-bit timer
- Two 16-bit timer
- 2x CCP (Capture/Compare/PWM)
- Power-saving sleep mode
- Interrupt capability
Aplicações
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Especificações Técnicas
PIC16 Family PIC16C6x Series Microcontrollers
20MHz
20MHz
28Pins
NDIP
I2C, SPI, USART
192Byte
-
5.5V
70°C
PIC16
-
No SVHC (21-Jan-2025)
PIC16C6xx
PIC16
7KB
NDIP
22I/O's
I2C, SPI, USART
-
4V
0°C
Through Hole
PIC16C6x
-
Documentação técnica (3)
Alternativas para PIC16C63A-20/SP
3 produtos encontrados
Produtos associados
6 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto