Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.210 |
| 10+ | $ 1.110 |
| 100+ | $ 1.010 |
| 500+ | $ 0.964 |
| 1000+ | $ 0.914 |
| 2500+ | $ 0.910 |
| 5000+ | $ 0.892 |
Informação do produto
Descrição geral do produto
MCP79410-I/SN is a battery-backed I2C real-time clock/calendar with SRAM, EEPROM, and protected EEPROM. It is a 1.8V - 5.5V, unprogrammed I²C serial RTCC that tracks time using internal counters for hours, minutes, seconds, days, months, years, days, and weeks. Alarms can be configured on all counters up to and including months. For usage and configuration, the MCP7941X supports I²C communications up to 400KHz. The open-drain, multi-functional output can be configured to assert on an alarm match, to output a selectable frequency square wave, or as a general-purpose output. It is designed to operate using a 32.768KHz tuning fork crystal with external crystal load capacitors. SRAM and timekeeping circuitry are powered from the backup supply when the main power is lost, allowing the device to maintain accurate time and the SRAM contents. The times when the device switches over to the backup supply and when primary power returns are both logged by the power-fail timestamp.
- Hours, minutes, seconds, day of week, day, month, year, leap year compensated to 2399, 12/24hr modes
- Optimized for 6 to 9pF crystals
- Dual programmable alarms
- Clock output with selectable frequency, alarm output, general purpose output
- Time logged on switchover to and from battery mode
- Operating voltage range from 1.8V to 5.5V
- Automatic switchover to battery backup
- Software write-protect, page write up to eight bytes, endurance: 1M Erase/Write cycles
- Two-Wire Serial Interface, I2C Compatible I²C clock rate up to 400KHz
- 8-Lead Plastic Small Outline package, industrial temperature range from -40°C to +85°C
Aplicações
Clock & Timing, Automotive
Especificações Técnicas
I2C
HH:MM:SS
1.8V
5.5V
8Pins
-
-40°C
AEC-Q100
No SVHC (04-Feb-2026)
DD:MM:YY
RTC
SOIC
SOIC
I2C
AEC-Q100
85°C
-
Documentação técnica (3)
Alternativas para MCP79410-I/SN
2 produtos encontrados
Produtos associados
6 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto