Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.110 |
| 10+ | $ 1.080 |
| 25+ | $ 1.040 |
| 50+ | $ 1.020 |
| 100+ | $ 0.991 |
Informação do produto
Descrição geral do produto
MCP79410-I/MS is a serial battery-backed I2C real-time clock/calendar with SRAM, EEPROM and protected EEPROM. Real-Time Clock/Calendar (RTCC) tracks time using internal counters for hours, minutes, seconds, days, months, years, and day of week. Alarms can be configured on all counters up to and including months. The open-drain, multi-functional output can be configured to assert on an alarm match, to output a selectable frequency square wave or as a general purpose output. It is designed to operate using a 32.768KHz tuning fork crystal with external crystal load capacitors. On-chip digital trimming can be used to adjust for frequency variance caused by crystal tolerance and temperature. SRAM and timekeeping circuitry are powered from the backup supply when main power is lost, allowing the device to maintain accurate time and the SRAM contents.
- Hours, minutes, seconds, day of week, day, month, year, leap year compensated to 2399
- Dual programmable alarms
- Clock output with selectable frequency, alarm output, general purpose output
- Time logged on switchover to and from battery mode
- Automatic switchover to battery backup
- Software write-protect, page write up to eight bytes
- Clock frequency is 100KHz max (1.8V ≤ VCC <lt/> 2.5V, TA = -40°C to +85°C)
- Oscillator frequency is 32.768KHz typ (VCC = +1.8V to 5.5V, TA = -40°C to +85°C)
- Endurance is 1Mcycles min (Page Mode, 25°C, VCC = 5.5V)
- 8 pin MSOP package, industrial operating temperature range from -40 to 85°C
Especificações Técnicas
I2C
HH:MM:SS
HH:MM:SS
5.5V
MSOP
8Pins
AEC-Q100
85°C
MSL 1 - Unlimited
DD:MM:YY
RTC
1.8V
MSOP
I2C
-
-40°C
AEC-Q100
No SVHC (04-Feb-2026)
Documentação técnica (3)
Alternativas para MCP79410-I/MS
1 produto encontrado
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto