
| Quantidade | Preço |
|---|---|
| 180+ | $ 2.190 |
Informação do produto
Descrição geral do produto
The MCP1404-E/P is a dual non-inverting high-speed power MOSFET Output Driver can delivers high peak currents of 4.5A typically into capacitive loads. This device also features low shoot-through current, matched rise/fall times and propagation delays. The MCP1404 driver operates from a 4.5 to 18V single power supply and can easily charge and discharge 2200pF gate capacitance in under 15ns typical. It provides low enough impedances in both the on and off states to ensure the MOSFETs intended state will not be affected, even by large transients. The input to the MCP1404 may be driven directly from either TTL or CMOS. The low thermal resistance of thermally enhanced allows for greater power dissipation capability for driving heavier capacitive or resistive loads. This device is highly latch-up resistant under any conditions within their power and voltage ratings. It is not subject to damage when up to 5V of noise spiking occurs on the ground pin.
- Low shoot-through/cross-conduction current in output stage
- High capacitive load drive capability
- Low supply current
- Latch-up protected - Will withstand 1.5A reverse current
- Logic input will withstand negative swing up to 5V
Aplicações
Automotive, Motor Drive & Control
Especificações Técnicas
2Channels
-
DIP
DIP
Through Hole
4.5A
18V
125°C
40ns
-
No SVHC (04-Feb-2026)
Low Side
MOSFET
8Pins
Non-Inverting
4.5A
4.5V
-40°C
40ns
AEC-Q100
-
Documentação técnica (4)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
