Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 42.080 |
Informação do produto
Descrição geral do produto
MA320015 is a PIC32MX570F512L plug-in module (PIM). It is designed to demonstrate the capabilities of the PIC32MX570F512L family of devices using development boards such as the Explorer 16 development board, which supports 100-pin PIM interfaces, in conjunction with CAN and USB PICtail™ Plus daughter boards. The capabilities of PIC32MX1/2/5 family of devices can be demonstrated with the PIC32MX570F512L PIM using Explorer 16 development board. It enables USB and CAN development with the PIC32MX570F512L MCU. Processor Plug-In Module is small circuit board to be used with the various Microchip development boards to evaluate various MCU families. This plugs into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- PIC32MX570F512L is a high performance 32-bit CAN-USB microcontroller in a 100-pin TQFP package
- 50MHz/83 DMIPs with 512KB flash
- 64KB RAM
Especificações Técnicas
Microchip
PIC32
PIC32MX
Plug-in Module PIC32MX570F512L
No SVHC (04-Feb-2026)
PIC
PIC32MX570F512L
Microchip Explorer 16 Development Boards
-
Documentação técnica (1)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto