Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 117.700 |
Informação do produto
Descrição geral do produto
DM330011 is a MPLAB starter kit for DSPIC Digital Signal Controllers. This is a complete hardware and software tool suite for exploring applications based upon Microchip’s dsPIC33 DSCs. With a built-in debugger on the board, simply install the software and connect the USB cable to the computer. Start up MPLAB IDE and you are in full control, able to run the sample programs, and to download and test your own applications. The board features the dsPIC33FJ256GP506 with 256KB of flash memory and 16KB RAM, a high-fidelity audio codec, microphone input and headphone/speaker outputs and is powered from the USB connection to the computer. Also on the board are reconfigurable switches, potentiometers, a temperature sensor and a 4Mb serial EEPROM to store data such as audio samples.
- Board includes integrated debugger / programmer
- USB powered
- 16/24/32bit codec with a maximum sampling frequency of 48kHz
- Low cost audio capture and play back circuitry using the 12 bit ADC and PWM Audio
- Microphone and line level inputs with adjustable input gain
- 100mW headphone amplifier with digital volume control
- 2 switches and 3 LEDs for user application purposes
- 4Megabit serial flash memory for application use
- Tools provided for developing and prototyping speech and audio application & algorithms
Conteúdo
dsPIC33 audio board with integrated debugger, USB cable.
Especificações Técnicas
Microchip
dsPIC33FJxxGPxxx
dsPIC33
dsPIC Audio Board, MPLAB Starter Kit
No SVHC (04-Feb-2026)
16bit
dsPIC
dsPIC33F
-
Documentação técnica (3)
Produtos associados
6 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto