Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 160.580 |
Informação do produto
Descrição geral do produto
DM240001-3 is an EXPLORER 16/32 development kit. The Explorer 16/32 development board is a flexible development system for 16-bit and 32-bit PIC® MCUs. It is a refreshed and cost-effective version of Explorer 16 Development Board (DM240001) with several new features. This board supports devices from the PIC24 and PIC32 MCU families and dsPIC® DSC families as Processor PIMs, allowing you to develop various applications quickly. The Explorer 16/32 development board provides a perfect platform to prototype applications using several function expansion capabilities through its wide ecosystem support. The board can be a starting point for all your embedded projects by developing a rapid proof of concept before migrating to actual design. The new Explorer 16/32 Development Board is backwards compatible with classic Explorer 16 Development Board in using existing codes, libraries, prototypes, PIMs and all the PICtail Plus daughter cards interfaced via the side PICtail Plus connector.
- 100-pin plug-in module socket
- Integrated PICkit™-On-Board (PKOB) programmer/debugger
- MPLAB® ICD3 and MPLAB REAL ICE™ In-Circuit debugger/programmer support for advanced operations
- Multiple power options: USB power for convenience and 9–15V DC supply for higher power requirement
- Communication:USB host/device support, serial(UART/I2C) communication via on-board USB-serial bridge
- Wide ecosystem with mikroBUS™, PICtail™ Plus and Pmod™ interfaces
- Alphanumeric LCD, push buttons, LEDs, potentiometer, temperature sensor, debug connectors and more
Conteúdo
Explorer 16/32 main development board, 16-bit high memory, super-set device - PIC24FJ1024GB610 Plug-In-Module (PIM) (MA240023), Two USB cables (USB A to Type-C™ and micro-B cables).
Especificações Técnicas
Microchip
PIC24FJxxxxGBxxx
PIC24F
Explorer Dev Board, Plug-in Module PIC24FJ1024GB610, USB Cables
No SVHC (04-Feb-2026)
16bit
PIC
PIC24FJ1024GB610
-
Documentação técnica (1)
Produtos associados
8 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto