Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 44.260 |
Informação do produto
Descrição geral do produto
ATREB233-XPRO is an AT86RF233 REB XPLAINED pro extension board. This extension board is targeted for evaluating the features of the Atmel AT86RF233 radio transceiver. The REB233 extension is a template design for the AT86RF233 with a PCB antenna. Xplained Pro is an evaluation platform that provides the full Atmel microcontroller experience. The platform consists of a series of Microcontroller (MCU) boards and extension boards that are integrated with Atmel Studio, have Atmel Software Framework (ASF) drivers and demo code, support data streaming and more. Xplained Pro MCU boards support a wide range of Xplained Pro extension boards that are connected through a set of standardized headers and connectors. Each extension board has an identification (ID) chip to uniquely identify which boards are mounted on a Xplained Pro MCU board.
Especificações Técnicas
Atmel
RF Transceiver
-
AT86RF233
Extension Board AT86RF233
No SVHC (04-Feb-2026)
Documentação técnica (2)
Alternativas para ATREB233-XPRO
5 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto