Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 500+ | $ 1.640 |
Informação do produto
Descrição geral do produto
The ATMEGA88A-AU is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 8kB ISP flash memory with read-while-write capabilities, 512B EEPROM, 1kB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, 6-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator and five software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - On-chip 2-cycle multiplier
- High endurance, non-volatile memory segments
- QTouch® library support - Capacitive touch buttons, sliders and wheels
- Peripheral features - Real time counter with separate oscillator
- Temperature measurement - Programmable serial USART
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated oscillator
- External and internal interrupt sources
- Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
- -40 to +85°C Industrial operating temperature range
Aplicações
Industrial, Computers & Computer Peripherals
Especificações Técnicas
AVR ATmega Family ATmega88 Series Microcontrollers
AVR
20MHz
32Pins
TQFP
I2C, SPI, UART
1KB
AVR ATmega
ATmega88
5.5V
85°C
-
No SVHC (14-Jun-2023)
ATmega
20MHz
8KB
TQFP
23I/O's
I2C, SPI, UART
8Channels
10Bit
1.8V
-40°C
Surface Mount
MSL 3 - 168 hours
Documentação técnica (2)
Alternativas para ATMEGA88A-AU
2 produtos encontrados
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto