| Quantidade | Preço |
|---|---|
| 1+ | $ 190.970 |
Informação do produto
Descrição geral do produto
ATMEGA256RFR2-XSTK Xplained Pro starter kit is ideal for evaluation and prototyping with the ATmega256RFR2 microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATmega256RFR2 and explains how to integrate the device in a customer design. ATmega256RFR2 is a low power CMOS 8bit MCU based on the AVR enhanced RISC architecture combined with a high data rate transceiver for the 2.4GHz ISM band. The I/O1 Xplained Pro provides a light sensor, temperature sensor, and microSD card. The OLED1 Xplained Pro provides a 128 x 32 OLED display, 3 LEDs and 3 push buttons. The PROTO1 Xplained Pro provides easy prototyping on the Xplained Pro Platform. The Xplained Pro MCU series evaluation kits include an on board Embedded Debugger, and no external tools are necessary to program or debug the ATmega256RFR2.
- ATmega256RFR2 microcontroller
- One mechanical reset button
- One mechanical user pushbutton (wake up, boot loader entry or general purpose)
- One user yellow LED
- 32.768KHz crystal and 16MHz crystal
- 5 Xplained Pro extension headers (2 headers are duplicates)
- Antenna diversity includes ceramic RF antenna and SMA connector for external antenna
- Temperature sensor
- Embedded debugger
- USB powered
Aplicações
Wireless, Communications & Networking
Conteúdo
MCU board, I/O1 Xplained Pro, OLED1 Xplained Pro, and PROTO1 Xplained Pro extension boards, 2 micro USB cables.
Especificações Técnicas
Atmel
ATmega
AVR
Eval Board ATmega256RFR2, On Board Embedded Debugger
No SVHC (04-Feb-2026)
8bit
AVR
ATmega256RFR2
-
Documentação técnica (3)
Alternativas para ATMEGA256RFR2-XSTK
1 produto encontrado
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
Certificado de conformidade do produto