
Descrição geral do produto
The Atmel ATA5505-EK1 kit is a USB-LF-RFID reader. This kit is in USB memory stick format and is based on the Atmel 8bit AVR microcontroller ATA5505 with the reader-peripheral on board. This kit shows how small a reader can be designed. Starting the PC GUI allows to use more modes. The kit operates at 125kHz and 134.2kHz and supports all mentioned LF applications. Just plug into a PC, the kit operates in stand-alone mode. After a successful read of a tag in UNIQUE format at 125kHz a red LED indicates the type detected. If the LED is green, an animal ID tag according to ISO 11784 and 11785 at 134.2kHz (FDX-B) was detected. The kit can also be controlled using the GUI used for the Atmel ATA2270-EK1. Several sample tags complete the kit. The kit supports Atmel e5530/TK5530, T5551/TK5551, ATA5567 (T5557), ATA5570, ATA5575, ATA5577, and ATA5558 IDICs and the ATA5505. The kit supports all standard Atmel AVR development tools such as AVR Studio, STK500, JTAGICE mkII, and more.
- Complete 125/134.2kHz reader
- Programmer in stick format with USB supply
- ATA5505-EK1 is a LF evaluation board based on the "ATA5505" 8bit AVR microcontroller
- It is well suited to evaluate access control and industrial applications at 125kHz
- The kit supports all standard Atmel AVR development tools
Aplicações
Wireless, RF Communications, Security
Especificações Técnicas
Atmel
Wireless Module
-
ATA5505
Evaluation Board Kit ATA5505 LF RFID Reader / Writer
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto
