Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 29.500 |
Informação do produto
Descrição geral do produto
Our 4223F Polyurethane Conformal Coating is a heat curing, one part product that provides an excellent scratch, chemical resistant finish, meets UL 94-V0 and free of xylene and other hazardous air pollutants. This one part coating is easy to use and repair: it does not require special or costly equipment or materials. It is ideal for chemically challenging environments. The 4223F urethane protects electric circuits against aggressive chemicals, moisture, dirt, dust, thermal shocks and scratches. This avoids corrosion and physical damages to electric components. It insulates against high-voltage arcing, shorts and static discharges, allowing for traces to be put closer to one another.
Especificações Técnicas
Conformal
Aerosol
430ml
4223F Series
Electronic Circuitry
Amber
312g
No SVHC (25-Jun-2025)
Documentação técnica (4)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto