| Quantidade | Preço |
|---|---|
| 1+ | $ 2,908.500 |
Informação do produto
Descrição geral do produto
CFL510G is a hand held, compact time domain reflectometer for locating faults on metallic cables. It has a minimum resolution of 0.1m/0.3ft and a 5km/15,000ft maximum range depending on velocity factor selected and cable type. Four output impedances (25, 50, 75, and 100 ohm) are available and a velocity factor between 0.2 and 0.99 will meet any cable test requirements. The CFL510G has a simple selection option which, together with a four-way control switch, offers an intuitive operation for the user.
- Dual cursors for pinpointing faults
- Auto set-up for instant use
- 2 ns pulse width virtually eliminates dead zones
- Unique trace HOLD feature for comparison between cables
- IP54 rating
- Designed for use on all metallic cable pairs
- Three-year warranty
Conteúdo
Time domain reflectometer, 1 x hard carry case, 1 x miniature clip test lead set, 1 x bed of nails test lead set, 1 x socket BNC to 2x4mm 50 Ohm, 1 x user guide CD.
Especificações Técnicas
Metallic Cable
230mm
115mm
No SVHC (12-Jan-2017)
-
48mm
-
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto