Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 22.410 |
| 10+ | $ 21.610 |
| 25+ | $ 21.200 |
Informação do produto
Descrição geral do produto
IRM-60-24 is an IRM-60 series 60W miniature AC/DC module-type green power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipments. The 94V-0 flame retardant plastic case and the fully-potted silicone enhance the heat dissipation. Screw terminal style model (ST) meet the anti-vibration demand up to 5G, it provides the fundamental resistance to dust and moisture. This fulfils the worldwide regulation for the low power consumption requirement for electronics. The class II design (no FG pin), incorporating the built-in EMI filtering components, enabling the compliance with BS EN/ EN 55032 class B the supreme EMC features keep the end electronic units from electromagnetic interference. It includes short circuit, overload, over voltage protection. Application includes industrial electrical equipment, mechanical equipment, factory automation equipment, handheld electronic device.
- Input voltage range from 85 to 305VAC, output DC voltage is 24V
- Output rated current is 2.5A, output rated power is 60W, typical efficiency is 90%
- 3.43''x2.05''compact size, no load power consumption<lt/>0.15W, pass LPS
- EMI class B without additional components, cooling by free air convection
- Over voltage category III
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is ( L x W x H) 3.42inch x 2.04inch x 1.16inch
Especificações Técnicas
ITE
60W
2.5A
-
-
85V AC to 264V AC
29.5mm
IRM-60 Series
1 Output
24VDC
-
-
Fixed
52mm
87mm
No SVHC (25-Jun-2025)
Documentação técnica (2)
Alternativas para IRM-60-24
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto