288 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 18.680 |
| 10+ | $ 18.010 |
| 25+ | $ 17.680 |
| 50+ | $ 17.340 |
| 100+ | $ 17.010 |
| 250+ | $ 16.670 |
| 500+ | $ 16.340 |
Informação do produto
Descrição geral do produto
IRM-30-24 is a IRM-30 series 30W miniature AC-DC module-type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipment's. The 94V-0 flame retardant plastic case and the fully-potted silicone enhance the heat dissipation. PCB mounting style model(Blank) meet the anti-vibration demand up to 2G, it provides the fundamental resistance to dust and moisture. The Class II design (no FG pin), incorporating the built-in EMI filtering components, enabling the compliance with BS EN/ EN 55032 Class B the supreme EMC features keep the end electronic units f rom electromagnetic interference. It includes short circuit, overload, over voltage protection. Application includes industrial electrical equipment, mechanical equipment, factory automation equipment, hand-held electronic device. Approved by IEC62368-1, UL62368-1, TUV BS EN/EN62368-1, BS EN/EN60335-1, EAC TP TC 004, BSMI CNS14336-1.
- Input voltage range from 85 to 305VAC, output DC voltage is 24V
- Output rated current is 1.3A, output rated power is 31.2W, typical efficiency is 88.5%
- 2.74''x1.54''compact size, no load power consumption<lt/>0.1W, pass LPS
- EMI class B without additional components, cooling by free air convection
- Over voltage category III
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 2.73 x 1.53 x 0.94inch
Especificações Técnicas
ITE
30W
1.3A
-
-
85V AC to 264V AC
24mm
IRM-30 Series
1 Output
24VDC
-
-
Fixed
39mm
69.5mm
No SVHC (25-Jun-2025)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto