12 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 80.390 |
| 5+ | $ 78.780 |
| 10+ | $ 77.170 |
| 25+ | $ 75.570 |
| 50+ | $ 73.960 |
| 100+ | $ 72.350 |
| 250+ | $ 70.740 |
Informação do produto
Descrição geral do produto
HLG-120H series is a 120W AC/DC LED driver featuring the dual mode constant voltage and constant current output. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C to +80°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-120H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
- Constant voltage and constant current mode output
- Metal housing with Class I design
- Built-in active PFC function
- IP65/IP67 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer
- 3-in-1 dimming, timer dimming
- 7-years warranty
Especificações Técnicas
-
48VDC
Constant Current, Constant Voltage
305V
No SVHC (04-Feb-2026)
120W
2.5A
90V
HLG-120H
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto