Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 18.350 |
Informação do produto
Descrição geral do produto
GST25B is a highly reliable, 25W desktop style single-output green adaptor series. This product is a class II power unit (no FG), equipped with a standard IEC320-C8 AC inlet and adopting the input range from 85-264V AC. The entire series supplies different models with output voltages ranging between 5V DC and 48V DC that can satisfy the demands for various types of consumer electronic devices. With the efficiency up to 89% and the extremely low no-load power consumption below 0.075W, GST25B is compliant with USA EISA 2007/DoE, Canada NRCan, Australia and New Zealand MEPS,Korea K-MEPS,EU ErP, and Code of Conduct (CoC) Version 5. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilises the 94V-O flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. GST25B is certified for international safety regulations.
- Global certificates
- Universal AC input/full range
- Two-pole AC inlet IEC320-C8, Class II power unit
- No load power consumption <0.075W
- Energy efficiency Level VI
- Comply with EISA K-MEPS, AU/NZ MEPS,EU ErP and COC Version 5
- Short circuit, overload, and over-voltage protection
- Fully enclosed plastic case
- Pass LPS
- -30°C to +70°C wide range working temperature
- LED indicator for power on
- 3-year warranty
Especificações Técnicas
ITE
25W
2.08A
-
-
Fixed
GST25B Series
No SVHC (25-Jun-2025)
1 Output
12V
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
85V AC to 264V AC
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto