10 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 20.320 |
| 5+ | $ 19.910 |
| 10+ | $ 19.510 |
| 25+ | $ 19.100 |
| 50+ | $ 18.690 |
| 100+ | $ 18.290 |
| 250+ | $ 17.880 |
| 5000+ | $ 17.480 |
Informação do produto
Descrição geral do produto
GSM36E is a highly reliable, 36W wall-mounted style single-output green medical adaptor series. This product is equipped with a 2-pin (no FG) standard European power plug, adopting the input range from 80VAC to 264VAC. The circuitry design meets the international medical standards (2x MOPP), having an ultra low leakage current (<50µA), fitting the medical devices in direct electrical contact with the patients. With the efficiency up to 88% and the extreme low no-load power consumption below 0.1W, GSM36E is compliant with EU ErP and meet Code of Conduct(CoC) Version 5; the supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. GSM36E is approved with the international medical safety certificates.
- Universal AC input/Full range
- 2-pole EURO plug
- Medical safety approved (2x MOPP between primary to secondary)
- Suitable for BF application with appropriate system consideration
- Low leakage current <50µA
- No load power consumption <0.1W
- Energy efficiency Level V1 (except 5-9V for Level V)
- Comply with EU ErP and meet CoC Version 5
- High efficiency up to 88%
- High operating temperature up to +60°C
- Class II power (without earth pin)
- Protections: Short circuit / Overload / Over voltage
- Fully enclosed plastic case
- LED indicator for power on
- Optional lock type DC plug
- 100% full load burn-in test
- 3-years warranty
Especificações Técnicas
Medical
36W
3A
-
-
Fixed
GSM36E Series
No SVHC (04-Feb-2026)
1 Output
12VDC
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
80V AC to 264V AC
EU
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto