| Quantidade | Preço |
|---|---|
| 20+ | $ 10.100 |
| 40+ | $ 9.260 |
| 60+ | $ 8.810 |
| 100+ | $ 7.790 |
| 200+ | $ 7.340 |
| 500+ | $ 6.330 |
| 1000+ | $ 6.120 |
| 2000+ | $ 6.000 |
Informação do produto
Descrição geral do produto
The 206-997-22-38 is a LED Lamp features coloured lens as a true replacement for a filament lamp. A centre contact anode is standard. The single chip LED device has been modified by the removal of the domed portion of the encapsulation (flat-topped) to provide even illumination of switches. The filament replacement LED has been specifically designed to meet the primary objective of providing improved reliability. Build-up of electro-static discharge occurs in many situations involving people moving and handling products. The forward voltage/current value of an LED is dependent upon the ambient temperature of the environment in which it is operated.
- Direct replacement for T1-3/4 midget flange SX6s
- Reverse polarity options available
- Water clear lens
- Fit and Forget reliability
Aplicações
Signalling, Industrial
Especificações Técnicas
Midget Flange / SX6s
T-1 3/4 (5mm)
-
100000h
20mA
No SVHC (14-Jun-2023)
White
500mW
3cd
24V
206 Series
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto