6,000 Você pode reservar estoque agora
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 1.840 | $ 1.84 |
| Total Preço | $ 1.84 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.840 |
| 10+ | $ 1.240 |
| 50+ | $ 1.060 |
| 100+ | $ 0.891 |
| Quantidade | Preço |
|---|---|
| 2000+ | $ 0.613 |
| 4000+ | $ 0.565 |
| 6000+ | $ 0.550 |
| 10000+ | $ 0.541 |
Informação do produto
Descrição geral do produto
The SMDJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
- 3000W Peak pulse power capability at 10/1000μs waveform
- Built-in strain relief
- Glass passivated chip junction
- Low incremental surge resistance
- Excellent clamping capability
- 0.01% Repetition rate (duty cycle)
- <1ps from 0V to V(BR) Minimum fast response time
- <2μA above 12V Current IR
- Available in unidirectional and bidirectional
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- -65 to 150°C Operating temperature range
Aplicações
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Avisos
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificações Técnicas
TRANSZORB SMCJ
6V
DO-214AB (SMC)
6.67V
3kW
Surface Mount
To Be Advised
Bidirectional
10.3V
2Pins
7.37V
150°C
-
Documentação técnica (2)
Alternativas para SMDJ6.0CA
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto