Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 2500+ | $ 1.040 |
| 7500+ | $ 1.020 |
| 12500+ | $ 0.998 |
Informação do produto
Descrição geral do produto
LC03-3.3BTG is a LC03-3.3 series TVS diode array. It provides overvoltage protection for applications such as 10/100/1000 BaseT Ethernet and T3/E3 interfaces. This new protector combines the TVS diode element with a diode rectifier bridge to provide both longitudinal and differential protection in one package. This design results in a capacitive loading characteristic that is log-linear with respect to the signal voltage across the device. This reduces intermodulation (IM) distortion caused by a typical solid-state protection solution. The application schematic provides the connection information and the LC03-3.3 is rated for GR-1089, intra-building transient immunity requirements for telecommunication installations. Typical applications include T1/E1 line cards, STS-1 interfaces.
- Lightning protection, IEC 61000-4-5 2nd edition, 150A (tp=8/20µs)
- EFT, IEC 61000-4-4, 40A (tp=5/50ns)
- Low insertion loss, log-linear capacitance, low clamping voltage
- UL 94V-0 epoxy molding
- Reverse standoff voltage is 3.3V max at IT≤1µA, TOP=25ºC
- Reverse breakdown voltage is 3.3V min at IT= 2µA, TOP=25ºC
- Reverse leakage current is 1µA max at VRWM= 3.3V, T= 25°C
- Snap back voltage is 3.3V min at IT= 50mA, TOP=25ºC
- SOIC-8 surface mount package (JEDEC MS-012)
- Operating temperature range from -40 to 125°C
Especificações Técnicas
17V
3.3V
3.3V
SOIC
3.3V
3.3kW
-
No SVHC (17-Jan-2022)
Unidirectional
8Pins
17V
-
-
-
-
Documentação técnica (3)
Alternativas para LC03-3.3BTG
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto