
| Quantidade | Preço |
|---|---|
| 250+ | $ 13.720 |
| 500+ | $ 13.330 |
Informação do produto
Descrição geral do produto
LCMXO3LF-4300E-6MG121I is an ultra low density MachXO3 FPGA flash. It supports the most advanced programmable bridging and I/O expansion. It has the breakthrough I/O density and the lowest cost per I/O. The device I/O features have the integrated support for latest industry standard I/O. In addition to LUT-based, low-cost programmable logic this device features EBR, Distributed RAM, Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support, advanced configuration support including dual-boot capability and hardened versions of commonly used functions such as SPI controller, I²C controller and timer/counter. It also supports UFM. Its features allow this device to be used in low-cost, high-volume applications such as consumer electronics, compute and storage, wireless communications, industrial control, and automotive systems.
- 4320 LUTs, 1.2V supply voltage, 6 fastest speed
- Smallest footprint, lowest power, high data throughput bridging solutions for mobile applications
- Optimized footprint, logic density, I/O count, I/O performance device
- High I/O logic, lowest cost I/O, high I/O devices for I/O expansion applications
- DDR registers in I/O cells, dedicated gearing logic, 7:1 gearing for display I/O
- High performance, flexible I/O buffer, ideal for I/O bridging application, I/O support hot socketing
- Junction automotive operation temperature range from -40 to 125°C
- On-chip differential termination, programmable pull-up or pull-down mode
- Flexible on-chip clocking, TransFR reconfiguration
- 121 lead csfBGA package, industrial operation junction temperature range from -40 to 100°C
Especificações Técnicas
Flash based FPGA
CSFBGA
6
65nm
-40°C
-
No SVHC (25-Jun-2025)
4320Logic Cells
121Pins
101I/O's
Surface Mount
100°C
-
Documentação técnica (1)
Alternativas para LCMXO3LF-4300E-6MG121I
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
