
Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 1+ | $ 327.530 |
| 10+ | $ 304.140 |
| 25+ | $ 293.340 |
| 50+ | $ 282.540 |
| 100+ | $ 269.950 |
Informação do produto
Descrição geral do produto
The EL-CC-2-003 PK10 from Lascar is a single use ripening goods temperature and RH logger with alarms. The data logger measures and stores both temperature and humidity information. The unit is pre-configured with high 14°C and low 12°C alarms (press the button to start logging). During a logging session, pressing the button will light up the status LEDs to give a quick indication of whether the temperature has exceeded an alarm condition at any point. Once your session is completed, tear open the IP67-rated plastic wallet to reveal the USB connector and plug it in to your PC. Use the free EasyLog™ CC software for Windows to download and graph the data. It is suitable for applications such as cold chain, transportation and food.
- No set-up required, one button press to start logging
- Single use with up to 12+ months battery life
- Various export options including PDF, Microsoft excel and JPEG
- Measures temperature range from -30 to +70°C (-22 to +158°F) with 0.1°C (0.1°F) resolution
- Measures relative humidity range from 0 to 100%RH with 0.1%RH resolution
- 32,637 temperature/ 32,637 relative humidity readings
- Logging Interval is 10minutes (220 days until full)
Conteúdo
Pack of 10 data loggers with integral battery.
Especificações Técnicas
Temperature & Humidity
No SVHC (14-Jun-2023)
Cold Chain Series
Alternativas para EL-CC-2-003 PK10
1 produto encontrado
Legislação e Ambiente
Certificado de conformidade do produto
