Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 966.500 |
| 5+ | $ 901.700 |
| 10+ | $ 880.110 |
Informação do produto
Descrição geral do produto
The 7414048 from Lapp is an Ölflex® VFD Shielded Motor Power Cable with a Signal Pair for brake or temperature sensor. It is designed with Lapp Surge Guard insulation, which includes a semiconductive layer made to withstand nonlinear power distortions associated with VFD drives and to disperse increases in voltage. Features four Class 5 finely stranded 14 AWG tinned copper conductors plus a single 18 AWG shielded pair. Barrier tape with a triple layer foil tape shield (100% coverage) and a tinned copper braid overall (85% coverage). Specially formulated black thermoplastic polymer outer jacket.
- Ideal for VFD drives with an additional shielded pair for brake or temperature sensor
- Lapp Surge Guard insulation system
- Double-shielded for extra protection
- Minimum bend radius 7.5 x cable diameter
- Test voltage of 2000V; peak voltage 7500V
- Nominal voltage rating of 600V (UL/CSA TC); 1000V (UL WTTC, UL flexible motor supply, UL/CSA AWM)
- Temperature rating (UL/CSA TC) -25°C to +90°C; stationary use -40°C to +105¯C; flexible use -25°C to +105°C
- UL oil resistant I/II; sun- and flame-resistant
- Resistant to disinfecting solutions used in food/beverage/chemical industries according to Ecolab® PM 40-1 test procedure
- Approvals: UL TC-ER per UL1277; MTW per UL 1061; WTTC per UL 2277, AWM 20886; cUL CIC/TC FT4, CSA AWM I/II A/B 1000V FT4; P-07-KA050011-MSHA
Aplicações
Automation & Process Control, Industrial, Power Management, Motor Drive & Control, HVAC, Food & Drink
Especificações Técnicas
Shielded
14AWG
100ft
Black
Tinned Copper
14.6mm
Olflex VFD with Signal Series
4Conductor
2.5mm²
30.5m
-
Thermoplastic
600V
No SVHC (25-Jun-2025)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto