| Quantidade | Preço |
|---|---|
| 1+ | $ 34.380 |
Informação do produto
Descrição geral do produto
The CAU3HFAMBV family is made for continuous motion, high flex and drag chain use and is perfect for factory automation and Machine Vision cameras. Tested for 5 million flex cycles in U-type drag chain applications, these are among the most rugged USB cables ever produced by the experts at L-com. The CAU3HFAMBV-BLK-1M from L-com is a high flex, drag chain rated USB cable assembly. Its connectors are A type male/plug to Micro B type male/plug with Machine Vision thumbscrews for secure lock-down Vision applications. The CAU3HFAMBV is built with a high flex, drag chain rated bulk cable that is rated to 5,000,000 flex cycles and utilizes 22AWG power conductors for maximum power transfer capability. Moulded connector ends offer extra durability. The cable jacket is 20276 style and commands a VW-1 flame rating. Micro B type USB high flex assemblies are recommended for video transfer use only.
- High flex, continuous motion and type-U drag chain rated for a min. 5 million cycles at 8x cable OD
- Micro B type cables recommended for video transfer only
- Connectors are A male/plug type to Micro B male/plug
- Built with 20276 style, VW-1 flame rated, PVC black jacket
- 22AWG power conductors for maximum power transfer current
Aplicações
Industrial Automation, Communication & Control
Avisos
Product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer, birth defects/reproductive harm. For more information visit www.p65warnings.ca.gov.
Especificações Técnicas
-
UTP (Unshielded Twisted Pair)
1m
CAU3HFAMBV Series
Type A Plug to Micro Type B Plug
Black
3.3ft
To Be Advised
Documentação técnica (1)
Alternativas para CAU3HFAMBV-BLK-1M
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto