| Quantidade | Preço |
|---|---|
| 1+ | $ 99.970 |
Informação do produto
Descrição geral do produto
The CAU3HFAMB family is made for continuous motion, high flex and drag chain use and is perfect for factory automation and cameras. Among the most rugged USB cables ever produced by the experts at L-com, these assemblies are tested for 5 million flex cycles in U-type drag chain applications. The CAU3HFAMB-BLK-05M from L-com is a high flex, drag chain rated USB cable assembly. Its connectors are A type male/plug to Micro B type male/plug. Built with high flex, drag chain rated bulk cable, the CAU3HFAMB family is rated to 5,000,000 flex cycles and utilizes 22AWG power conductors for maximum power transfer capability. The cable jacket is 20276 style and commands a VW-1 flame rating. Moulded connector ends offer extra durability. Micro B type USB high flex assemblies are recommended for video transfer use only.
- Connectors are type A female/jack to 90° Left angle type A male/plug
- USB 3.0 speeds with transfer rates of up to 4.8Gbps
- Fully shielded to provide maximum protection against EMI/RFI
- UL Style 2725 PVC jacket in blue
- 22AWG power conductors for maximum power transfer current
Aplicações
Industrial Automation, Communication & Control
Avisos
Product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer, birth defects/reproductive harm. For more information visit www.p65warnings.ca.gov.
Especificações Técnicas
-
UTP (Unshielded Twisted Pair)
500mm
CAU3HFAMB Series
Type A Plug to Micro Type B Plug
Black
19.7"
To Be Advised
Documentação técnica (1)
Alternativas para CAU3HFAMB-BLK-05M
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto