![KYOCERA AVX 1825AC104KAT2A SMD Multilayer Ceramic Capacitor, 0.1 µF, 1 kV, 1825 [4564 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/09R7549-40.jpg)
Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 1.820 | $ 1.82 |
| Total Preço | $ 1.82 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.820 |
| 10+ | $ 1.400 |
| 25+ | $ 1.330 |
| Quantidade | Preço |
|---|---|
| 500+ | $ 1.090 |
| 1000+ | $ 1.060 |
| 2000+ | $ 1.030 |
| 3000+ | $ 1.020 |
| 5000+ | $ 1.010 |
Informação do produto
Descrição geral do produto
The AVX high voltage multilayer ceramic chip capacitors (MLCC) with X7R dielectric are high value, small case size and low leakage characteristics capacitors for 600V to 5000V applications. Ceramic capacitors exhibit low parasitic and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. High value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC chip capacitors meet these performance characteristics and are designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. These high voltage chip designs exhibit low ESRs at high frequencies. Larger physical sizes than normally encountered chips are used to make high voltage MLC chip products.
- Capacitance value ranges from 10pF to 0.82μF
- EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 3640 case sizes available
- Rated DC voltage of 600VDC, 630VDC, 1000VDC, 1500VDC, 2000VDC, 2500VDC, 3000VDC, 4000VDC & 5000VDC
- ±10%, ±20%, +80%, -20% capacitance tolerance
- Available in nickel (Ni)/tin (Sn) and palladium (pd)/silver (Ag) plated terminations
- Temperature characteristic of ±15% (0VDC)
- Operating temperature range from -55˚C to 125˚C
Especificações Técnicas
0.1µF
1825 [4564 Metric]
X7R
4.5mm
Wraparound
-55°C
MSL 1 - Unlimited
1kV
± 10%
-
6.4mm
-
125°C
No SVHC (25-Jun-2025)
Documentação técnica (3)
Alternativas para 1825AC104KAT2A
5 produtos encontrados
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto