![KYOCERA AVX 06035A101GAT2A SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0603 [1608 Metric], ± 2%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/09R7549-40.jpg)
Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 0.143 | $ 0.14 |
| Total Preço | $ 0.14 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.143 |
| 25+ | $ 0.082 |
| 100+ | $ 0.051 |
| 250+ | $ 0.046 |
| 500+ | $ 0.041 |
| 1000+ | $ 0.037 |
| 2500+ | $ 0.033 |
| 5000+ | $ 0.030 |
Informação do produto
Descrição geral do produto
The AVX surface mount multilayer ceramic chip capacitors (MLCC) with EIA class I, C0G (NP0) dielectric material are highly stable ceramic chip capacitors for general purpose applications. These multilayer ceramic capacitors are monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Ceramic capacitors exhibit low parasitic and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. C0G (NP0) is the most popular formulation of temperature compensating EIA class I ceramic materials. This dielectric material has a capacitance change with temperature of 0 ±30ppm/°C and essentially zero voltage coefficient.
- Capacitance value ranges from 0.5pF to 0.1μF
- EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
- Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
- ±0.10pF, ±0.25pF, ±0.50pF, ±1%, ±2%, ±5% and ±10% capacitance tolerance
- Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 125˚C
- Operating temperature range from -55˚C to 125˚C
Especificações Técnicas
100pF
0603 [1608 Metric]
C0G / NP0
1.6mm
Wraparound
-55°C
MSL 1 - Unlimited
50V
± 2%
-
0.85mm
-
125°C
No SVHC (04-Feb-2026)
Documentação técnica (2)
Alternativas para 06035A101GAT2A
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto