
| Quantidade | Preço |
|---|---|
| 1+ | $ 58.120 |
Informação do produto
Descrição geral do produto
ET16 is a borescope for android® device. It features a 9mm camera surrounded by 6 LEDs attached to a 10-Foot armored gooseneck cable. The digital camera has a USB Type-C (and micro-USB) connection for most Android® (OTG 4.0 or higher) smartphones and devices. The camera and video output is displayed on the Android® device using the free Klein Tools ET16 Borescope App, available for download on Google Play™ store. The ET16 does not require batteries; it is powered by device connection. Suitable for electrical, HVAC, plumbing, aircraft.
- USB type-C or micro-USB for android type, 10' (3 m) Armored Gooseneck and 6 LED lights
- 3.7'' overall length, 0.95'' overall height, 1.3'' overall width
- 0.35'' camera head diameter, ABS and Electrical Components material
- 640 x 480 Max screen resolution, still Image and video recording capability
- IP67 (Camera Only) IP rating, no batteries, powered by device connection
- Waterproof IP67 9mm camera for high quality 640 x 480 pixel images
- Armored 10-Foot (3 m) gooseneck cable for extended reach
- Six white LEDs with adjustable brightness control for best pictures
- Direct USB Type-C connection with adapter for micro-USB
Conteúdo
Borescope for android® device, borescope with 10' gooseneck, USB adapters, carrying case, and instruction manual.
Avisos
Do NOT use on energized circuits, do NOT probe moving machinery, NOT for personal/medical use.
Notas
Always wear approved eye protection.
Especificações Técnicas
-
640 x 480 Pixels
USB Type C
9mm
-
To Be Advised
Documentação técnica (1)
Alternativas para ET16
1 produto encontrado
Legislação e Ambiente
Certificado de conformidade do produto
