| Quantidade | Preço |
|---|---|
| 1+ | $ 58.840 |
Informação do produto
Descrição geral do produto
93LDM100C is a compact laser distance measure. It provides fast and accurate measurements up to 100 feet (30.5 m) with 1/8inch accuracy and an accuracy of 1/16inch (0.2cm) for the first 30 feet. This compact design fits in a safety vest or shirt pocket to easily carry around a jobsite. The unit automatically saves the last two measurements on the LCD display screen to quickly compare past measurements. Laser distance measure has lightweight design with pocket clip that makes it easy to carry around a jobsite. Quickly compare the latest measurement with the last 2 measured distances that were automatically saved on the LCD screen. Change the measurement starting point from the top or bottom of the device for more accurate readings. Designed with a lanyard anchor to attach the unit to a tool bag or tool belt, lanyard not included. Suitable for measures length.
- Reverse contrast LCD display, auto-off, laser reflection, class 2 laser type
- PC/ABS, silicone rubber material, 2 x AAA batteries
- +/- 1/16'' up to 33' (+/-0.2cm to 10m); +/- 1/8'' up to 100' (+/-0.3cm to 30m) accuracy
- Reverse contrast LCD display, 2'' to 100'' range, metric, SAE measurement standard
- IP54 standard, 1.1'' overall width, 4.7'' overall height, 1.3'' overall length
- Record a single-distance measurement or continuous measurements with a click of a button
- Highly visible reverse contrast LCD display for improved viewing in low light conditions
- Toggle between inches, feet and inches, and meters for more precise measurements
- Class 2 Laser automatically shuts off after 30 seconds to save battery
- Audio alerts when measurement is taken and sound can be disabled
Conteúdo
Compact laser distance measure, 2 x AAA batteries, manual.
Avisos
DO NOT modify the instrument in any way, as to do so could result in emission of hazardous laser radiation than could result in severe eye injuries.
Notas
Exposing eyes to laser radiation can result in severe and permanent eye injuries. NEVER look directly into the laser beam emitted by this instrument.
Especificações Técnicas
0.05m to 30.5m (2" to 100ft)
± 2mm (± 0.08") up to 10m / 33ft; ± 3mm (± 0.125") up to 30m / 100ft
-
Class 2
IP54
0°C to +40°C
To Be Advised
Laser
100ft
LCD
Orange
2 x AAA
-
Documentação técnica (2)
Alternativas para 93LDM100C
1 produto encontrado
Legislação e Ambiente
Certificado de conformidade do produto