Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.390 |
Informação do produto
Descrição geral do produto
Kitronik 5V mini LED lamp module is the perfect board for anyone who wishes to design a low power lighting enclosure, such as a desk lamp or accent light. The board comes fully assembled and all of the components are surface mounted, including the LEDs. The triangular PCB has been designed to fit inside a 20mm diameter, or to put it another way, it can fit inside the 2D shape of a 20 pence piece with room to spare! Its small size means that you can focus on aesthetics and function rather than on working out how to make something look pleasing that has to incorporate a large PCB. The board has been specifically designed so that its power requirements are well within the supply rating of a computer USB port (5V and well under 100mA).
- Three white LEDs with a luminous intensity of 4800mCd
- The power connection pads have a pitch of 2.54mm
- It also features a single central M3 (4.5mm) mounting hole
Conteúdo
1 x 5V mini LED lamp module board.
Especificações Técnicas
-
Lighting
Mini LED Lamp Module
No SVHC (04-Feb-2026)
-
LED Lighting
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto