
Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 1+ | $ 10,368.000 |
Informação do produto
Descrição geral do produto
MP4351A is a solar array simulator (SAS) auto-ranging DC power module. It is a 1.4kW SAS DC power module that simulates the solar array’s output characteristics. The MP4351A is primarily a current source with low output capacitance. This solution offers fast IV curve changes, enabling you to accurately simulate the output of different solar arrays under various environmental conditions such as temperature, age, eclipse, spin, and more. You can use this solution as a load with both source and sinking capabilities or use the module in load applications and other relevant scenarios.
- Delivers up to 1,400W output power with 160V and 10A maximum ratings
- Supports both source and sink operation for versatile testing applications
- High programming accuracy: ±0.05% + 25mV (voltage) and ±0.1% + 7mA (current)
- Low output voltage noise with 500mV peak-to-peak and 50mV RMS levels
- Low current ripple and noise with 48mA peak-to-peak and 6mA RMS performance
Especificações Técnicas
1Outputs
Programmable
160V
Rack Mount
MP4300 Series
1.4kW
0V
10A
Keysight MP4300 Series Modular Power System
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto
