
| Quantidade | Preço |
|---|---|
| 50+ | $ 9.520 |
| 100+ | $ 8.330 |
| 250+ | $ 8.220 |
| 500+ | $ 7.230 |
Informação do produto
Descrição geral do produto
TRS5-120BLR00V is a Thermal Reed Switch (TRS) which is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases, turning it into a paramagnetic substance at the Curie temperature. Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
- 60.5W maximum opening/closing power
- Break contact type
- L shape fixing bar
- Wire harness lead type
- 200V DC rated voltage
- Extremely simple circuit design and compact, light, easy to handle
- High reliability for on/off operations and high-speed response
- Operating temperature is 120°C
- Dust, explosion, corrosion-proof and excellent environmental durability
- Long operational life
Especificações Técnicas
120°C
Break
Cables
150mohm
264 VAC
275mA
-
± 2.5°C
Axial
TRS Series
60.5W AC
1mA
10°C
No SVHC (25-Jun-2025)
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
