![KEMET T599D477M004ATE025 Tantalum Polymer Capacitor, 470 µF, ± 20%, 4 V, D, 0.025 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/97AK5773-40.jpg)
| Quantidade | Preço |
|---|---|
| 500+ | $ 1.250 |
| 1000+ | $ 1.160 |
Informação do produto
Descrição geral do produto
T599D477M004ATE025 is a T599 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
- Capacitance is 470µF and capacitance tolerance is ±20%
- Voltage is 4V DC, ripple current is 4.24A and capacitor case is 2917 [7343 Metric]
- 0.025ohm ESR
- AEC-Q200 qualified (150°C)
- Standard construction and 100% tin (Sn) termination finish
- TS 16949 certified plants
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Operating temperature range from -55 to 150°C
- KO-CAP has a very long operational life and a high ripple current capabilities
Especificações Técnicas
470µF
4V
0.025ohm
7.3mm
2.8mm
-55°C
T599 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
D
2917 [7343 Metric]
4.3mm
4.24A
150°C
AEC-Q200
Documentação técnica (2)
Alternativas para T599D477M004ATE025
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
